Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECH-U1H682JB5
Manufacturer Part #:

ECH-U1H682JB5

Manufacturer:

Description: Film Capacitors 6800pF 50volts 5% 1206 PPS Film
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: SMD
Capacitance: 6800 pF
Tolerance: 5 %
Voltage Rating: 50 V
Series: ECHU(B)
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Case Height: 0.8 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Dissipation Factor DF: 0.6
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Metallized Polyphenylene Sulfide Film Capacitors
Factory Pack Quantity: 3000
Type: Film Chip Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,333 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.09
  25: $0.696
  100: $0.626
  250: $0.539
  500: $0.504
  1,000: $0.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.243
  6,000: $0.227
  12,000: $0.215
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AU
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $21.12
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
OPA547FKTWT
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $12.85
83500000005
Fuse Holders Accessories CAP FOR 83100000005 FLUSH ...
Littelfuse
1: $0.81
CB042D0334JBC
Film Capacitors 63volt 0.33uF 5% 2220
AVX
1: $1.48
MTD3055VL
MOSFET N-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $1.09
84700-0002
Ethernet & Telecom Connectors 8/8 CAT5E RJ45 panel ...
Molex
1: $17.77
EVP-AA402W
Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-b ...
Panasonic Electronic Components
1: $0.85
UPW1J101MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.56
BZX84-A6V8,215
Zener Diodes Diode Zener Single 6.8V 1% 250mW 3-Pi ...
NXP Semiconductors
1: $0.41
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
HSMP-3814-TR1G
PIN Diodes 100 VBR 0.35 pF
Avago Technologies
1: $0.96
ECO-S2AA152BA
Aluminum Electrolytic Capacitors - Snap In 1500UF ...
Panasonic Electronic Components
1: $3.37
PF240D25
Solid State Relays - PCB Mount 280VAC MINI SIP 25 ...
Crydom
1: $25.67
USBBF7
USB Connectors USB TYPE B FEM REC W/CORD TO 5 PIN ...
Amphenol PCD
1: $18.68
HSMS-2812-BLKG
Schottky Diodes & Rectifiers 20 VBR 1.2 pF
Avago Technologies
1: $1.02
BZX84-A2V7,215
Zener Diodes Diode Zener Single 2.7V 1% 250mW 3-Pi ...
NXP Semiconductors
1: $0.41
ACF451832-330-TD01
EMI Filters Signal Line EMI Filter
TDK
1: $0.61
TIP50G
Transistors Bipolar - BJT 1A 400V 40W NPN
ON Semiconductor
1: $0.70
12063G105ZAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.24

160825527