Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECH-U1H681GX5
Manufacturer Part #:

ECH-U1H681GX5

Manufacturer:

Description: Film Capacitors 680pF 50volts 2% 0805 PPS Film
Silverlight Page 1,076, Mouser Enhanced Catalog
PDF Page 1,076, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: SMD
Capacitance: 680 pF
Tolerance: 2 %
Voltage Rating: 50 V
Series: ECHU(X)
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Capacitance - nF: 0.68 nF
Case Height: 0.9 mm
Case Length: 2 mm
Case Width: 1.25 mm
Dissipation Factor DF: 0.6
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Metallized Polyphenylene Sulfide Film Capacitors
Factory Pack Quantity: 3000
Type: Stacked Metallized Film Chip Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,349 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.33
  50: $0.26
  100: $0.245
  500: $0.203
  1,000: $0.163
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.109
  6,000: $0.106
  9,000: $0.105
  12,000: $0.102

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX14502AETL+
Interface - Specialized High speed USB to FS-USB
Maxim Integrated
1: $22.35
FCP1206H103J-H2
Film Capacitors 1206 50V .01uF
Cornell Dubilier
1: $0.33
ECH-U1H683JX9
Film Capacitors 0.068uF 50volts 5% 1913 PPS Film
Panasonic Electronic Components
1: $1.08
ECH-U1H102GX5
Film Capacitors 1000pF 50volts 2% 0805 PPS Film
Panasonic Electronic Components
1: $0.32
M24C64-WDW6TP
EEPROM 2.5-5.5V 64K (8Kx8)
STMicroelectronics
1: $0.69
CRCW06032K00FKEA
Thick Film Resistors - SMD 1/10watt 2.0Kohms 1%
Vishay/Dale
1: $0.08
ECH-U1H182GX5
Film Capacitors 1800pF 50volts 2% 0805 PPS Film
Panasonic Electronic Components
1: $0.33
BZX84C5V1LT1G
Zener Diodes 5.1V 225mW
ON Semiconductor
1: $0.15
BAS70LT1G
Schottky Diodes & Rectifiers 70V 225mW Single
ON Semiconductor
1: $0.30
BZX84C6V2LT1G
Zener Diodes 6.2V 225mW
ON Semiconductor
1: $0.15
ECH-U1C153GX5
Film Capacitors 0.015uF 16volts 2% 1206 PPS Film
Panasonic Electronic Components
1: $0.40
ECH-U1H331GX5
Film Capacitors 330pF 50volts 2% 0805 PPS Film
Panasonic Electronic Components
1: $0.32
ECH-U1H152GX5
Film Capacitors 1500pF 50volts 2% 0805 PPS Film
Panasonic Electronic Components
1: $0.32
ABMM2-7.3728MHz-E2-T
Crystals 7.3728MHz, 18pF 20ppm
ABRACON
1: $1.19
744272221
Common Mode Filters / Chokes 780ohms, 2x220uH 2200 ...
Wurth Electronics
1: $3.08
CRCW0603562RFKEA
Thick Film Resistors - SMD 1/10watt 562ohms 1%
Vishay/Dale
1: $0.08
CRCW060312K1FKEA
Thick Film Resistors - SMD 1/10watt 12.1Kohms 1%
Vishay/Dale
1: $0.08
ECH-U1H222GX5
Film Capacitors 2200pF 50volts 2% 0805 PPS Film
Panasonic Electronic Components
1: $0.33
B82477G4224M
Fixed Inductors 220uH 1.16A 20 % 12.8x12.8mm SMD
EPCOS
1: $2.03
SDR0503-822JL
Fixed Inductors 8200uH 5% SMD
Bourns
1: $0.46

101053902 160825527