|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ECH-U1H563GX9
Manufacturer Part #:

ECH-U1H563GX9

Manufacturer:

Description:
Film Capacitors 0.056uF 50volts 2% 1913 PPS Film
Mouser Online Catalog Page 1,119, Mouser Online Catalog
PDF Page 1,119, PDF Catalog Page
ECH-U1H563GX9 Datasheet ECH-U1H563GX9 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Product: Stacked Film Capacitors
Dielectric: Polyphenylene Sulfide (PPS)
Capacitance: 0.056 uF
Voltage Rating DC: 50 VDC
Tolerance: 2 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: 1913 (4833 metric)
Length: 4.8 mm
Width: 3.3 mm
Height: 1.5 mm
Series: ECHU(X)
Brand: Panasonic
Packaging: Reel
Factory Pack Quantity: 3000
Type: Stacked Metallized Film Chip Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECH-U1H104GX9 Film Capacitors 9,279
ECH-U1H473GX9 Film Capacitors 3,516
ERG-1SJ101 Metal Oxide Resistors 7,966
ERG-1SJ510 Metal Oxide Resistors 6,499
AC05000003908JAC00 Wirewound Resistors - Through Hole 1,068
ECH-U1H561GX5 Film Capacitors 3,526
ECH-U1H272GX5 Film Capacitors 4,486
ECH-U1H122GX5 Film Capacitors 4,480
ECH-U1H683GX9 Film Capacitors 2,311
ECH-U1H823GX9 Film Capacitors 2,988
Real Time Availability
Stock:
2,828 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.36
10:
$0.978
100:
$0.788
500:
$0.734
$0.571
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.367
$0.347
$0.34
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101053902 155691326 140308541 160825527 161858062 195837891 129527177 185072833