Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECH-U1H222GB5
Manufacturer Part #:

ECH-U1H222GB5

Manufacturer:

Description: Film Capacitors 2200pF 50volts 2% 0805 PPS Film
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: SMD
Capacitance: 2200 pF
Tolerance: 2 %
Voltage Rating: 50 V
Series: ECHU(B)
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Case Height: 0.8 mm
Case Length: 2 mm
Case Width: 1.25 mm
Dissipation Factor DF: 0.6
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Metallized Polyphenylene Sulfide Film Capacitors
Factory Pack Quantity: 3000
Type: Film Chip Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,508 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.03
  25: $0.66
  100: $0.594
  250: $0.511
  500: $0.478
  1,000: $0.379
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.251
  6,000: $0.235
  12,000: $0.223

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2604AU
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $5.17
TPS3808G09DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
DS2480B+
Buffers & Line Drivers Serial - 1-Wire Line Driver
Maxim Integrated
1: $5.25
IM03GR
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.81
AT25256B-SSHL-B
EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3
Atmel
1: $1.61
SN74LVC1G08DBVR
Logic Gates Single 2 Input
Texas Instruments
1: $0.12
MAX3491ECSD+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $4.77
SN74LVC2G08DCTR
Logic Gates Dual 2-Input Pos
Texas Instruments
1: $0.30
FCA1210C105M-G2
Film Capacitors 1.0UF 16V 20%
Cornell Dubilier
1: $0.56
DAC5682ZIRGCT
Digital to Analog Converters - DAC 16B 1.0 GSPS 2- ...
Texas Instruments
1: $49.59
TPSD107M010R0100
Tantalum Capacitors - Solid SMD 100uF 10V 20% L ES ...
AVX
1: $2.00
ATMEGA8535-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $4.04
NC7WZ14P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.28
PCM1794ADBR
Audio D/A Converter ICs 24-Bit 192 kHz Stereo Audi ...
Texas Instruments
1: $12.46
PC-HSG-PP
Heavy Duty Power Connectors PCB GUIDE HSG. FOR PP7 ...
Anderson Power Products
1: $3.04
PC5933T-BK
Heavy Duty Power Connectors Powerclaw CONT ONLY MI ...
Anderson Power Products
1: $3.13
ECS-122.8-20-3X-TR
Crystals 12.288MHz 20pF 50ppm -10C +70C
ECS
1: $0.53
C0805C560G5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.80
65474-001
Headers & Wire Housings SHUNT 40u GOLD
FCI
1: $0.27
08-3518-10
IC & Component Sockets 8P SOLDER TIN/GLD
Aries
49: $0.65

160825527