Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECH-U1H124JX9
Manufacturer Part #:

ECH-U1H124JX9

Manufacturer:

Description: Film Capacitors 0.12uF 50volts 5% 2416 PPS Film
Silverlight Page 1,076, Mouser Enhanced Catalog
PDF Page 1,076, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: SMD
Capacitance: 0.12 uF
Tolerance: 5 %
Voltage Rating: 50 V
Series: ECHU(X)
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Capacitance - nF: 120 nF
Capacitance - pF: 120000 pF
Case Height: 1.9 mm
Case Length: 6 mm
Case Width: 4.1 mm
Dissipation Factor DF: 0.6
Package / Case: 2416 (6041 metric)
Packaging: Reel
Product: Metallized Polyphenylene Sulfide Film Capacitors
Factory Pack Quantity: 3000
Type: Stacked Metallized Film Chip Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.10
  50: $0.864
  100: $0.813
  500: $0.674
  1,000: $0.542
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.363
  6,000: $0.354
  9,000: $0.35
  12,000: $0.341

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2227PA
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $5.00
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10%
AVX
1: $0.66
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
IRFU9024PBF
MOSFET P-Chan 60V 8.8 Amp
Vishay/Siliconix
1: $1.19
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
MC33078P
High Speed Operational Amplifiers Dual Hi-Sp Lo-No ...
Texas Instruments
1: $0.55
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
LM7812ACT
Linear Regulators - Standard REGULATOR 12V 1A 2%
Fairchild Semiconductor
1: $0.57
1N4002-E3/73
Rectifiers Vr/100V Io/1A
Vishay Semiconductors
1: $0.45
K101J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.31
EXC-ELDR35C
EMI Filter Beads, Chokes & Arrays 90 OHM RADIALBEA ...
Panasonic Electronic Components
1: $0.38
B41827A7477M000
Aluminum Electrolytic Capacitors - Leaded 35volts ...
EPCOS
1: $0.19
STX-3120-3B
Phone Connectors 3.5mm PCB STEREO BLK 3P ALL PLAST ...
Kycon
1: $0.99
NRJ6HH
Phone Connectors 3C STEREO 3-SPST NC
REAN / Neutrik
1: $0.58
WAU16-400
Plug-In AC Adapters 120 to 16VAC 0.4A 9W
Triad Magnetics
1: $10.76
12BC220-GR
Battery Holders, Snaps & Contacts FML SNAP-ON BATT ...
Eagle Plastic Devices
1: $0.22
12BC210-GR
Battery Holders, Snaps & Contacts MALE SNAP-ON BAT ...
Eagle Plastic Devices
1: $0.22
161-0390-E
RCA Phono Connectors PHONO R/A PCB JK BLACK
Kobiconn
1: $0.53

101053902 160825527