Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECE-T1JP223FA
Manufacturer Part #:

ECE-T1JP223FA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 22000UF 63V ELECT TUP SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 0.022 Farad
Tolerance: 20 %
Voltage Rating: 63 V
Operating Temperature Range: - 40 C to + 85 C
Series: T-UP
Diameter: 40 mm
Product: General Purpose Electrolytic Capacitors
Capacitance - uF: 22000 uF
Dissipation Factor DF: 25
Load Life: 3000 hr
Number of Pins: 4
Packaging: Bulk
Factory Pack Quantity: 50
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
194 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.81
  25: $14.28
  100: $12.99
  250: $12.42
  500: $10.39
  1,000: $8.40
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317LCDR
Linear Regulators - Standard 3-Trm 100mA Adj Pos V ...
Texas Instruments
1: $0.20
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
182S15
Power Transformers 30V ct @ 10A 15V @ 20A
Hammond Manufacturing
1: $84.39
145-0693-002
RF Connectors STRT PLG .086S/R PAS
Johnson / Emerson Connectivity Solutions
1: $25.43
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.08
L297/1
Motor / Motion / Ignition Controllers & Drivers St ...
STMicroelectronics
1: $9.24
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
02-09-2116
Pin & Socket Connectors .093" TERM 18-22G M Reel o ...
Molex
7000: $0.03
MJ21194G
Transistors Bipolar - BJT 16A 250V 250W NPN
ON Semiconductor
1: $4.07
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
ECO-S2DB471BA
Aluminum Electrolytic Capacitors - Snap In 470UF 2 ...
Panasonic Electronic Components
1: $2.88
RS1M
Rectifiers 1000V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.38
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
MJ21193G
Transistors Bipolar - BJT 16A 250V 250W PNP
ON Semiconductor
1: $4.07
NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
REAN / Neutrik
1: $1.88
UKL1H0R1KDDANA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.39
EEA-GA1HR22
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.22
ECA-2AMR47
Aluminum Electrolytic Capacitors - Leaded .47UF 10 ...
Panasonic Electronic Components
1: $0.23

160825527