Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECA-2WM220
Manufacturer Part #:

ECA-2WM220

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 22uF 450V
Silverlight Page 951, Mouser Enhanced Catalog
PDF Page 951, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Tolerance: 20 %
Voltage Rating: 450 V
Operating Temperature Range: - 25 C to + 85 C
Termination Style: Radial
Case Diameter: 16 mm
Case Length: 25 mm
Lead Spacing: 7.5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.2
Load Life: 2000 hr
Ripple Current: 210 mA
Series: M
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,215 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.49
  25: $1.18
  100: $0.80
  250: $0.674
  500: $0.614
  1,000: $0.529
  2,000: $0.491
  5,000: $0.471

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ECQ-E6104KF
Film Capacitors 630DC 0.1uF 10% L/S = 15mm
Panasonic Electronic Components
1: $0.89
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
PIC18F4520-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.09
SKHMQKE010
Tactile Switches 6.2x6.5x3.1mm 100gf Black Stem Co ...
ALPS
1: $0.24
EC3SAW-24D12P
DC/DC Converters 3W 24V- +/-12V +/-125mA
Cincon
1: $16.89
MINISMDC014F-2
Resettable Fuses .14A 60V 10A Imax
TE Connectivity / Raychem
1: $0.31
SG3524P
Voltage Mode PWM Controllers Regulated Volt Mode
STMicroelectronics
1: $1.27
UWT1H101MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 100 ...
Nichicon
1: $0.88
ECA-2WM100
Aluminum Electrolytic Capacitors - Leaded 10uF 450 ...
Panasonic Electronic Components
1: $1.15
T93YA102KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 1K
Vishay/Sfernice
1: $1.58
CRCW2512100RFKEG
Thick Film Resistors - SMD 1watt 100ohms 1%
Vishay/Dale
1: $0.69
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
Vishay/Dale
1: $0.22
LL4148
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.10
CRCW1206110KFKEA
Thick Film Resistors - SMD 1/4watt 110Kohms 1%
Vishay/Dale
1: $0.22
CRCW120612K1FKEA
Thick Film Resistors - SMD 1/4watt 12.1Kohms 1%
Vishay/Dale
1: $0.22
EC3SAW-24S15P
DC/DC Converters 3W 24V - 15V 200 mA
Cincon
1: $15.26

160825527 145813467