|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ECA-1VM101
Manufacturer Part #:

ECA-1VM101

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 100uF 35V
Mouser Online Catalog Page 998, Mouser Online Catalog
PDF Page 998, PDF Catalog Page
ECA-1VM101 Datasheet ECA-1VM101 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Panasonic
Termination Style: Radial
Capacitance: 100 uF
Voltage Rating DC: 35 VDC
Tolerance: 20 %
Ripple Current: 210 mA
Maximum Operating Temperature: + 85 C
Diameter: 6.3 mm
Length: 11.2 mm
Lead Spacing: 2.5 mm
Product: General Purpose Electrolytic Capacitors
Series: M
Life: 2000 Hour
Dissipation Factor DF: 0.14
Lead Style: Straight
Package / Case: Radial, Can
Packaging: Bulk
Factory Pack Quantity: 200
Type: Radial Lead Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 116,235
EEU-FC1V221L Aluminum Electrolytic Capacitors - Leaded 13,279
R82EC1220DQ50J Film Capacitors 40,273
ECA-1VM471 Aluminum Electrolytic Capacitors - Leaded 12,107
TL071CP Operational Amplifiers - Op Amps 6,820
UPW1V470MED Aluminum Electrolytic Capacitors - Leaded 18,066
1N914 Diodes - General Purpose, Power, Switching 69,542
ECA-1HM4R7I Aluminum Electrolytic Capacitors - Leaded 9,086
Real Time Availability
Stock:
23,829 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.26
10:
$0.112
100:
$0.067
$0.059
$0.052
$0.047
$0.04
$0.038

To add to a project, please Log In.

191929031 145813467 180739122 129527177 185072833 160825527 161858062 122022505 155691326 123016137