|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ECA-1CHG332
Manufacturer Part #:

ECA-1CHG332

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 3300UF 16V ELECT NHG RADIAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 3300 uF
Voltage Rating DC: 16 VDC
Tolerance: 20 %
Ripple Current: 1.17 A
Maximum Operating Temperature: + 105 C
Diameter: 12.5 mm
Length: 25 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Series: NHG
Life: 2000 Hour
Brand: Panasonic
Dissipation Factor DF: 0.24
Lead Style: Straight
Package / Case: Radial, Can
Packaging: Bulk
Factory Pack Quantity: 200
Type: Radial Lead Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4013BE Flip Flops 36,833
ECA-1CM472 Aluminum Electrolytic Capacitors - Leaded 3,010
EEU-FR1C471 Aluminum Electrolytic Capacitors - Leaded 82
UVZ1E102MPD Aluminum Electrolytic Capacitors - Leaded 35,819
LM1875T/LF02 Audio Amplifiers 1,003
EEU-FC1H681L Aluminum Electrolytic Capacitors - Leaded 3,050
PLF0J471MCO6 Aluminum Organic Polymer Capacitors 1,924
ECA-1VHG102 Aluminum Electrolytic Capacitors - Leaded 8,260
USR1H010MDD Aluminum Electrolytic Capacitors - Leaded 51,806
ECA-1CHG222 Aluminum Electrolytic Capacitors - Leaded 1,282
Real Time Availability
Stock:
1,522 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
10:
$0.711
100:
$0.547
500:
$0.438
$0.411
$0.369
$0.355
$0.342

To add to a project, please Log In.

191929031 180739122 155691326 160825527 161858062 199142684 123016137 129527177 185072833