Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DMG9640N0R
Manufacturer Part #:

DMG9640N0R

Manufacturer:

Description: Transistors Switching - Resistor Biased COMP TRANS W/BLT IN RES FLT LD 1.6x1.6mm
Lifecycle: New At Mouser
Silverlight Page 627, Mouser Enhanced Catalog
PDF Page 627, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN/PNP
Typical Input Resistor: 4.7 KOhms
Mounting Style: SMD/SMT
Package / Case: SSMini6-F3-B
Collector- Emitter Voltage VCEO Max: - 50 V
Continuous Collector Current: - 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.31
  25: $0.308
  100: $0.30
  250: $0.284
  500: $0.268
  1,000: $0.237
  2,000: $0.221
  5,000: $0.205
Reel of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.205
  10,000: $0.197

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
SiM3C1xx-B-DK
Development Boards & Kits - ARM SiM3C1xx Dev Kit
Silicon Labs
1: $99.00
IRF9358TRPBF
MOSFET MOSFT DUAL PCh -9.2A 16.3mOhm -4.5V capbl
International Rectifier
1: $1.64
929836-01-36
Headers & Wire Housings 72P STRT 2 ROW TIN
3M Electronic Solutions Division
1: $2.86
C8051F587-IM
8-bit Microcontrollers - MCU 50MIPS 96kB 8kB SPI 2 ...
Silicon Labs
1: $4.77
PR02000201009JR500
Metal Film Resistors - Through Hole 2watts 10ohms ...
Vishay/BC Components
1: $0.10
L78L33ACUTR
Linear Regulators - Standard 3.3V 0.1A Positive
STMicroelectronics
1: $0.55
RK73H2ATTD4870F
Thick Film Resistors - SMD 1/8watts 487ohms 1%
KOA Speer
1: $0.10
RK73H2BTTD1330F
Thick Film Resistors - SMD 1/4watts 133ohms 1%
KOA Speer
1: $0.10
RK73H2BTTD1820F
Thick Film Resistors - SMD 1/4watts 182ohms 1%
KOA Speer
1: $0.10
BZX84C10-7-F
Zener Diodes 10V 350mW
Diodes Inc.
1: $0.22

000000001