Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DMG964040R
Manufacturer Part #:

DMG964040R

Manufacturer:

Description: Transistors Switching - Resistor Biased COMP TRANS W/BLT IN RES FLT LD 1.6x1.6mm
Silverlight Page 627, Mouser Enhanced Catalog
PDF Page 627, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN/PNP
Typical Input Resistor: 10 KOhms
Mounting Style: SMD/SMT
Package / Case: SSMini6-F3-B
Collector- Emitter Voltage VCEO Max: - 50 V
Continuous Collector Current: - 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,764 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.31
  25: $0.308
  100: $0.30
  250: $0.284
  500: $0.268
  1,000: $0.237
  2,000: $0.221
  5,000: $0.205
Reel of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.205
  10,000: $0.197

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
MSP430G2533IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
MSP430G2231IPW14R
16-bit Microcontrollers - MCU Mixed Signal Micro c ...
Texas Instruments
1: $1.35
TSOP75338WTR
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $1.00
LM4041D12IDCKR
Voltage & Current References 1.2-V Precision Mcrpw ...
Texas Instruments
1: $0.80
TSOP32338SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.70
FP-301 1 CLEAR 100'
Heat Shrink Tubing and Sleeves FP-301 1"X100' CLR
3M Electronic Specialty
1: $74.36
DRA9115T0L
Transistors Switching - Resistor Biased TRANS W/ B ...
Panasonic Electronic Components
1: $0.10
DRC9115T0L
Transistors Switching - Resistor Biased TRANS W/ B ...
Panasonic Electronic Components
1: $0.15
1023
Battery Holders, Snaps & Contacts AAA Dual THM bat ...
Keystone Electronics
1: $2.71
254-EMB84Q-RO
Audio Indicators & Alerts 8.5X8.5X3.0mm 2730Hz
Kobitone
1: $2.17
109-3
Battery Holders, Snaps & Contacts 1.000 Univ Lf sp ...
Keystone Electronics
1: $0.52

000000001