Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DMC9610M0R
Manufacturer Part #:

DMC9610M0R

Manufacturer:

Description: Transistors Switching - Resistor Biased TRANS W/ BLT-IN RES FLT LD 1.6x1.6mm
Silverlight Page 626, Mouser Enhanced Catalog
PDF Page 626, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN/NPN
Typical Input Resistor: 2.2 KOhms
Mounting Style: SMD/SMT
Package / Case: SSMini5-F4-B
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.31
  25: $0.308
  100: $0.30
  250: $0.284
  500: $0.268
  1,000: $0.237
  2,000: $0.221
  5,000: $0.205
Reel of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.205
  10,000: $0.197

To add to a project, please Log In.

000000001