Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DMC961040R
Manufacturer Part #:

DMC961040R

Manufacturer:

Description: Transistors Switching - Resistor Biased COMP TRANS W/BLT IN RES FLT LD 1.6x1.6mm
Lifecycle: New At Mouser
Silverlight Page 626, Mouser Enhanced Catalog
PDF Page 626, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN/NPN
Typical Input Resistor: 10 KOhms
Mounting Style: SMD/SMT
Package / Case: SSMini5-F4-B
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,650 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.31
  25: $0.308
  100: $0.30
  250: $0.284
  500: $0.268
  1,000: $0.237
  2,000: $0.221
  5,000: $0.205
Reel of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.205
  10,000: $0.197

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71A476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.25
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
LMK107BJ106MALTD
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.64
TPS61042DRBR
LED Lighting Drivers 30-V 500-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
VCNL4000-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
DLW21SN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.64
DS2786G+T&R
Battery Management Stand-Alone OCV Based Fuel Gaug ...
Maxim Integrated
1: $3.64
MBRM120LT1G
Schottky Diodes & Rectifiers 1A 20V Low Vf
ON Semiconductor
1: $0.46
TXS0102YZPR
Translation - Voltage Levels 2B Bidirec Vltg- Leve ...
Texas Instruments
1: $0.85
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
C1005X5R0J225M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.44
QSBT40-7-F
Schottky Diodes & Rectifiers 30V 200mW
Diodes Inc.
1: $1.19
TPS77028DBVR
Low Dropout Regulators - LDO 2.8V 50mA LDO
Texas Instruments
1: $1.13
ABMM2-25.000MHZ-E2-T
Crystals +/-20PPM 25MHZ
ABRACON
1: $1.16
BLM18HD102SN1D
EMI Filter Beads, Chokes & Arrays 0603 1000 OHM
Murata Electronics
1: $0.35
SML-LX1210IGC-TR
Standard LEDs - SMD 1210 Green/Red
Lumex
1: $0.29
RC0402FR-07200KL
Thick Film Resistors - SMD 200K OHM 1%
Yageo
10000: $0.00
ERJ-L03KF50MV
Thick Film Resistors - SMD 0603 0.05ohms 1% Tol
Panasonic Electronic Components
1: $0.32
93AA46AT-I/OT
EEPROM 128x8
Microchip Technology
1: $0.25

000000001