|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Bipolar Transistors - Pre-Biased COMP TRANS W/BLT IN RES FLT LD 1.6x1.6mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN/NPN
Mounting Style: SMD/SMT
Package / Case: SSMini5-F4-B
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Panasonic
Factory Pack Quantity: 8000
VendorNumber: 6672
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
12 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119015281 147914401