Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DMC566040R
Manufacturer Part #:

DMC566040R

Manufacturer:

Description: Transistors Switching - Resistor Biased COMPOSITE TRANSISTOR FLT LD 2.0x2.1mm
Lifecycle: New At Mouser
Silverlight Page 625, Mouser Enhanced Catalog
PDF Page 625, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN/NPN
Typical Input Resistor: 10 KOhms
Mounting Style: SMD/SMT
Package / Case: SMini6-F3-B
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.17
  25: $0.166
  100: $0.162
  250: $0.153
  500: $0.145
  1,000: $0.128
  2,000: $0.119
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.119
  5,000: $0.111
  10,000: $0.106

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BZX85B56-TR
Zener Diodes 56 Volt 1.3 Watt 2%
Vishay Semiconductors
1: $0.10
RN731JTTD1102B25
Thin Film Resistors - SMD 1/16W 11Kohm 0.1% 25ppm
KOA Speer
1: $0.50

000000001