Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DMA9640T0R
Manufacturer Part #:

DMA9640T0R

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased TRANS W/ BLT-IN RES FLT LD 1.6x1.6mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: PNP/PNP
Mounting Style: SMD/SMT
Package / Case: SSMini6-F3-B
Collector- Emitter Voltage VCEO Max: - 50 V
Continuous Collector Current: - 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Panasonic
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 8000
Multiples: 8000
Pricing (USD)
Reel of 8000
  8,000: $0.206
  24,000: $0.198
  48,000: $0.195
  96,000: Quote

To add to a project, please Log In.

119015281 147914401