Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DMA964030R
Manufacturer Part #:

DMA964030R

Manufacturer:

Description: Transistors Switching - Resistor Biased TRANS W/ BLT-IN RES FLT LD 1.6x1.6mm
Lifecycle: New At Mouser
Silverlight Page 626, Mouser Enhanced Catalog
PDF Page 626, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: PNP/PNP
Typical Input Resistor: 47 KOhms
Mounting Style: SMD/SMT
Package / Case: SSMini6-F3-B
Collector- Emitter Voltage VCEO Max: - 50 V
Continuous Collector Current: - 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.31
  25: $0.308
  100: $0.30
  250: $0.284
  500: $0.268
  1,000: $0.237
  2,000: $0.221
  5,000: $0.205
Reel of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.205
  10,000: $0.197

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NCP1403SNT1G
DC/DC Switching Converters 15V 50mA Boost PFM
ON Semiconductor
1: $0.59
SKRWAEE030
Tactile Switches 3.7x3.7x0.35mm 160gf
ALPS
1: $0.22
DMC964040R
Transistors Switching - Resistor Biased COMP TRANS ...
Panasonic Electronic Components
1: $0.31
LM4040CIM3-2.5
Voltage & Current References
Texas Instruments
1: $0.80
CB2016T220K
Fixed Inductors INDCTR HI CUR WND 0806 22uH 10%
Taiyo Yuden
1: $0.20

000000001