|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-DMA561010R
Manufacturer Part #:

DMA561010R

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased COMPOSITE TRANSISTOR FLT LD 2.0x2.1mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: PNP/PNP
Mounting Style: SMD/SMT
Package / Case: SMini5-F3-B
Collector- Emitter Voltage VCEO Max: - 50 V
Continuous Collector Current: - 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Panasonic
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.379
100:
$0.211
$0.158
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.132
$0.124
$0.114
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 119015281 147914401