Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DA6X108K0R
Manufacturer Part #:

DA6X108K0R

Manufacturer:

Description: Diodes - General Purpose, Power, Switching SWITCH DIODE GL WNG 2.9x2.8mm
Lifecycle: New At Mouser
Silverlight Page 583, Mouser Enhanced Catalog
PDF Page 583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 300 V
Forward Continuous Current: 200 mA
Maximum Reverse Leakage Current: 1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: Mini6-G4-B
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.65
  25: $0.50
  100: $0.40
  250: $0.344
  500: $0.325
  1,000: $0.287
  2,000: $0.24
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
TLV2372IDGKR
Operational Amplifiers - Op Amps 550-uA/Channel 3- ...
Texas Instruments
1: $1.72
MAX8902BATA+T
Low Dropout Regulators - LDO 500mA LDO Regulator
Maxim Integrated
1: $3.16
CC2540F256RHAT
RF System on a Chip - SoC 2.4GHz Bluetooth Lo Ener ...
Texas Instruments
1: $5.88
MAX9502MEXK+T
Video Amplifiers 2.5V Video Amplifier
Maxim Integrated
1: $1.22
TLK2711AIRCP
Ethernet ICs 1.6 to 2.5 GBPS Xcvr
Texas Instruments
1: $17.79
TPS76733QD
Low Dropout Regulators - LDO Fast-Transient Respon ...
Texas Instruments
1: $3.03
LP2985A-50DBVR
Low Dropout Regulators - LDO Sgl Output 150mA Fixe ...
Texas Instruments
1: $0.47
SN74LVC3G34DCUR
Buffers & Line Drivers Triple
Texas Instruments
1: $0.63
SN74LVC1G17DCKR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
MAX3218EAP+
RS-232 Interface IC 1uA 1.8-4.25V Tcvr w/AutoShutd ...
Maxim Integrated
1: $7.46
MAX9502GEXK+T
Video Amplifiers 2.5V Video Amplifier
Maxim Integrated
1: $1.22
AT93C46EN-SH-B
EEPROM 8 1.8V - 8 1.8V
Atmel
1: $0.30
MAX9031AUK+T
Comparator ICs Single Comparator
Maxim Integrated
1: $0.92
282081-1
Jones Plugs & Sockets CAVITY PLUG RED
TE Connectivity / AMP
1: $0.37
PIC32MX340F256H-80I/PT
32-bit Microcontrollers - MCU 256Kb FLASH 32Kb RAM ...
Microchip Technology
1: $6.68
M24C08-WMN6P
EEPROM 2.5-5.5V 8K (1Kx8)
STMicroelectronics
1: $0.45
CD74HC4511E
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.55
SN74AHC1G08DRLR
Logic Gates Single 2-Input Pos AND Gate
Texas Instruments
1: $0.17
SN74AHC1G32DRLR
Logic Gates Sngl2Inpt+ORGt
Texas Instruments
1: $0.53

000000001