|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-DA37102D0L
Manufacturer Part #:

DA37102D0L

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SWITCH DIODE FLT LD 1.2x1.2mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: SSSMini3-F2-B
Peak Reverse Voltage: 80 V
Recovery Time: 10 ns
Ir - Reverse Current: 0.1 uA
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Brand: Panasonic
If - Forward Current: 100 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
$0.16
$0.152
$0.148

To add to a project, please Log In.

175549696 197847692 119015281 147914401