|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-AN48836B-NL
Manufacturer Part #:

AN48836B-NL

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Hall IC 1.8V Bi-CMOS IC
Mouser Online Catalog Page 2,079, Mouser Online Catalog
PDF Page 2,079, PDF Catalog Page
AN48836B-NL Datasheet AN48836B-NL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Magnetic
Operating Supply Current: 3 uA
Maximum Output Current: 2 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SMINI-5DE
Operating Supply Voltage: 1.8 V
Brand: Panasonic
Minimum Operating Temperature: - 40 C
Output Voltage: 0.3 V
Packaging: Reel
Factory Pack Quantity: 3000
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SGA60E24-P1J Wall Mount AC Adapters 4
RXM-GPS-RM-B GPS Modules 203
AH180-PG-B Board Mount Hall Effect / Magnetic Sensors 7,057
709176001422006 Headers & Wire Housings 21,664
PCM13SMTR Slide Switches 8,754
CT05-1535-J1 Magnetic / Reed Switches 166
SL353LT Board Mount Hall Effect / Magnetic Sensors 13,917
SM351LT Board Mount Hall Effect / Magnetic Sensors 10,958
ISL3172EIBZ RS-422/RS-485 Interface IC 2,663
CGGP.18.4.C.02 Antennas 90
Real Time Availability
Stock:
2,723 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.05
10:
$0.83
100:
$0.721
500:
$0.649
$0.577
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.505
$0.434
$0.426

To add to a project, please Log In.

154110775 128563814 164081365 130233959 142336017 168107694 197847692 119015281 126916482 144949695 147914401 103166843 195346910