|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-AN41908A-VB
Manufacturer Part #:

AN41908A-VB

Manufacturer:

Description:
Display Drivers & Controllers 5Chan Mtr Drvr Zoom 2ch,Focus 2ch, Iris
Mouser Online Catalog Page 2,079, Mouser Online Catalog
PDF Page 2,079, PDF Catalog Page
AN41908A-VB Datasheet AN41908A-VB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Operating Supply Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Package / Case: QFN-44
Packaging: Reel
Brand: Panasonic
Operating Supply Current: 10 mA
Pd - Power Dissipation: 141.4 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SSA24 Schottky Diodes & Rectifiers 5,746
FT232RQ-REEL USB Interface IC 76,295
DS18B20+ Board Mount Temperature Sensors 13,464
TXB0108PWR Translation - Voltage Levels 8,774
MF-SMDF050-2 Resettable Fuses - PPTC 129,352
HR10A-7P-6S(73) Circular Push Pull Connectors 870
ACM2012-900-2P-T Common Mode Filters / Chokes 40,631
LM3488MM/NOPB Switching Controllers 7,099
SRV05-4HTG TVS Diode Arrays 8,447
51281-2694 FFC & FPC Connectors 1,508
Real Time Availability
Stock:
778 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.74
10:
$6.37
50:
$6.17
100:
$5.70
200:
$5.27
500:
$4.80
$4.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$4.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142883113 121159121 197847692 147914401 135098756 146259450 119015281