Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-TX2SL-4.5V
Manufacturer Part #:

TX2SL-4.5V

Manufacturer:

Description: Low Signal Relays - PCB 2A 4.5VDC DPDT NON-LATCHING SMD
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 1,960, Mouser Enhanced Catalog
PDF Page 1,960, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant By Exemption Details
Contact Form: 2 Form C (DPDT-BM)
Contact Current Rating: 2 A
Coil Voltage: 4.5 VDC
Maximum Switching Current: 2 A
Coil Current: 31 mA
Coil Type: Single Side Stable
Power Consumption: 140 mW
Termination Style: Solder Pad
Isolation: 20 dB at 1 GHz
Insertion Loss: 0.8 dB at 1 GHz
Contact Rating: 2 A at 30 VDC
Packaging: Tube
Factory Pack Quantity: 40
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-TX2SL-4.5V-X TX2SL-4.5V-X REEL Non-Stocked $2.17 1
769-TX2SL-4.5V-Z TX2SL-4.5V-Z REEL Non-Stocked $2.29 1
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.74
  25: $3.43
  50: $3.06
  100: $2.60
  500: $2.28
  1,000: $2.21
  2,500: $2.14
  5,000: $2.02
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491D107K016AT
Tantalum Capacitors - Solid SMD 16V 100uF 10% "D"
Kemet
1: $1.49
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
BLM18KG121TN1D
EMI Filter Beads, Chokes & Arrays 0603 120ohms 3A
Murata Electronics
1: $0.34
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
UUX1V101MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 100 ...
Nichicon
1: $0.43
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
SC16IS752IPW,112
UART Interface IC UART DUAL 12C/SPI
NXP Semiconductors
1: $3.10
SMCJ9.0CA
TVS Diodes - Transient Voltage Suppressors 9Vr 150 ...
Littelfuse
1: $0.64
HCPL-0201-000E
High Speed Optocouplers 5MBd 1Ch 1.6mA
Avago Technologies
1: $2.95
NMK1205SC
DC/DC Converters 12Vin +/-5Vout +/-200mA 2W SIP
Murata Power Solutions
1: $13.10
V26MLA1206NH
Varistors 26V 150A 900pF
Littelfuse
1: $0.69
SN74HCT540DW
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.62
V250LA4P
Varistors 250V pF
Littelfuse
1: $0.19
74HCT4538D,118
Monostable Multivibrator DUAL RETRIG PRECISION MON ...
NXP Semiconductors
1: $0.58
74AHCT1G00GV,125
Logic Gates SINGLE 2-INPUT NAND
NXP Semiconductors
1: $0.31
MMBTA42LT1G
Transistors Bipolar - BJT 500mA 300V NPN
ON Semiconductor
1: $0.21
CRM2512-FX-1000ELF
Thick Film Resistors - SMD 2watts 1% 100 ohm
Bourns
1: $0.18
MC74HCT541ADWG
Buffers & Line Drivers 5V Octal 3-State Non-Invert ...
ON Semiconductor
1: $0.60
MC74HCT574ADWG
Flip Flops 5V CMOS Octal D-Type Non-Inverting
ON Semiconductor
1: $0.67

000000001Alternative Packaging