Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-TQ4-5V-3
Manufacturer Part #:

TQ4-5V-3

Manufacturer:

Description: Low Signal Relays - PCB 4 Form C 5V 1 Form A 30VDC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Panasonic
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Contact Form: 4 Form C (4PDT-BM)
Contact Current Rating: 1 A
Coil Voltage: 5 VDC
Maximum Switching Current: 1 A
Coil Current: 28.1 mA
Coil Type: Single Side Stable
Power Consumption: 280 mW
Termination Style: Solder Terminal
Isolation: 15 dB at 1 GHz
Insertion Loss: 0.6 dB at 1 GHz
Contact Rating: 1 A at 30 VDC / 500 mA at 125 VAC
Packaging: Tube
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 13 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.03
  25: $19.25
  50: $17.20
  100: $14.61
  500: $12.83
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-RS232-WE-1800-BT_5.0
Cable Assemblies USB to RS232 Embeded Conv 5V Wire ...
FTDI
1: $23.50
IM03TS
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.20
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
1840434
Pluggable Terminal Blocks 9P 3.5mm 180 DEG
Phoenix Contact
1: $8.89
12110293
Automotive Connectors 3P FM BLACK CON ASSY 150 SER ...
Delphi Connection Systems
1: $1.53
12129615
Automotive Connectors 3P MALE BLACK 150 SERIES 14 ...
Delphi Connection Systems
1: $0.83
GRM21BR71H104KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.18
39-30-1020
Headers & Wire Housings 2 CKT R/A HEADER
Molex
1: $0.81
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
HCPL-2200-000E
High Speed Optocouplers 5MBd 1Ch 1.6mA
Avago Technologies
1: $2.78
A000009
Enclosures, Boxes, & Cases ARDUINO ENCLOSURE FOR U ...
Arduino
1: $12.95
1-390261-6
IC & Component Sockets 20P ECONOMY TIN
TE Connectivity / AMP
1: $0.18
JTN1AS-PA-F-DC5V
General Purpose Relays 30A 5VDC SPST SEALED CLASS ...
Panasonic Electric Works
1: $3.69
STD840DN40
Transistors Bipolar - BJT Dual NPN High Volt 400V ...
STMicroelectronics
1: $0.75
MAX699CPA+
Supervisory Circuits Power-On Reset & Watchdog Ctl ...
Maxim Integrated
1: $6.36
MC14012BCPG
Logic Gates 3-18V Dual 4-Input NAND
ON Semiconductor
1: $0.53
ERJ-6GEYJ222V
Thick Film Resistors - SMD 0805 2.2Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
MC14011BCPG
Logic Gates 3-18V Quad 2-Input NAND
ON Semiconductor
1: $0.50
TQ4-12V
Low Signal Relays - PCB 1A 12VDC 4PDT NON-LATCHING ...
Panasonic Electric Works
1: $18.62

137467047