|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-TQ4-3V
Manufacturer Part #:

TQ4-3V

Manufacturer:

Description:
Low Signal Relays - PCB 1A 3VDC 4PDT NON-LATCHING PCB
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Product: Low Profile Relays
Coil Voltage: 3 V
Contact Form: 4PDT (4 Form C)
Contact Current Rating: 1 A
Maximum Switching Current: 1 A
Coil Current: 93.8 mA
Coil Type: Non-Latching
Power Consumption: 280 mW
Isolation: 15 dB at 1 GHz
Insertion Loss: 0.6 dB at 1 GHz
Contact Rating: 1 A at 30 VDC / 500 mA at 125 VAC
Contact Termination: Solder Pin
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001