|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-TQ2SL-L2-24V
Manufacturer Part #:

TQ2SL-L2-24V

Manufacturer:

Description:
Low Signal Relays - PCB 2 Form C 24V 2A 30VDC 0.5A 125VAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Product: Low Profile Relays
Coil Voltage: 24 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Current: 8.3 mA
Coil Type: Dual Coil Latching
Power Consumption: 200 mW
Isolation: 20 dB at 1 GHz
Insertion Loss: 0.8 dB at 1 GHz
Contact Rating: 2 A at 30 VDC / 500 mA at 125 VAC
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-TQ2SL-L2-24V-X TQ2SL-L2-24V-X Reel Non-Stocked $3.06 500
769-TQ2SL-L2-24V-Z TQ2SL-L2-24V-Z Reel Non-Stocked $3.06 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC100LVEP14DTG Clock Drivers & Distribution 126
TG74-1406N1RL Transformers Audio & Signal 343
Real Time Availability
Stock:
85 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.24
10:
$4.28
100:
$3.64
250:
$3.42
500:
$3.21
$3.11
$2.99

To add to a project, please Log In.

118061240 165583196 189371948Alternative Packaging