Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-TQ2-12V-3
Manufacturer Part #:

TQ2-12V-3

Manufacturer:

Description: Low Signal Relays - PCB Low Profile Sign 1 FormA 30VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Contact Form: 2 Form C (DPDT-BM)
Contact Current Rating: 1 A
Coil Voltage: 12 V
Maximum Switching Current: 1 A
Coil Current: 11.7 mA
Power Consumption: 140 mW
Termination Style: Solder Pin
Contact Rating: 1 A
Packaging: Tube
Series: TQ
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
379 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.01
  25: $2.77
  50: $2.46
  100: $2.09
  500: $2.02
  1,000: $1.96
  2,500: $1.91
  5,000: $1.86
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
L7812ACV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.65
BC517G
Transistors Darlington 1A 30V NPN
ON Semiconductor
1: $0.34
IRFP9240PBF
MOSFET P-Chan 200V 12 Amp
Vishay/Siliconix
1: $2.67
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
W01G-E4/51
Bridge Rectifiers 1.5 Amp 100 Volt
Vishay Semiconductors
1: $0.49
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
10-11-2033
Headers & Wire Housings 3 POS TERM HOUSING
Molex
1: $0.40
IRFP240PBF
MOSFET N-Chan 200V 20 Amp
Vishay/Siliconix
1: $2.19
MKS0C031000C00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.45
BC560CG
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.10
299-330K-RC
Carbon Film Resistors - Through Hole 330Kohms 5%
Xicon
1: $0.10
299-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 5%
Xicon
1: $0.10
BC550CG
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.29
299-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 5%
Xicon
1: $0.10
VAOL-3HCE4
Standard LEDs - Through Hole Yellow Water Clear 59 ...
VCC
1: $0.16
1776119-3
Fixed Terminal Blocks 3P SIDE ENTRY 5.08mm
TE Connectivity
1: $1.45

137467047