|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-ST1-L2-DC12V-F
Manufacturer Part #:

ST1-L2-DC12V-F

Manufacturer:

Description:
General Purpose Relays 8A 12VDC 2COIL LATCH 1FORMA/1FORMB PCB
Mouser Online Catalog Page 1,968, Mouser Online Catalog
PDF Page 1,968, PDF Catalog Page
ST1-L2-DC12V-F Datasheet ST1-L2-DC12V-F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Product: Power Relays
Type: Polarized
Coil Voltage: 12 V
Contact Form: SPST (1 Form A), SPST (1 Form B)
Contact Termination: Solder Pin
Mounting Style: Through Hole
Coil Termination: Solder Pin
Coil Type: Dual Coil Latching
Coil Resistance: 640 Ohms
Coil Current: 18.8 mA
Contact Material: Silver Tin Oxide
Packaging: Bulk
Power Consumption: 240 mW
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HCPL-7800-300E Optically Isolated Amplifiers 203
RXEF375 Resettable Fuses - PPTC 6,960
RT314012 General Purpose Relays 612
HR10A-7P-6P(73) Circular Push Pull Connectors 340
15324973 Automotive Connectors 96,820
IXDD614SI Gate Drivers 656
L4931CD50-TR LDO Voltage Regulators 2,761
FDV304P MOSFET 29,828
24AA025UIDT-I/OT EEPROM 1,440
MCP2562-E/SN CAN Interface IC 3,312
Real Time Availability
Stock:
63 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.27
10:
$16.57
25:
$15.87
50:
$14.10
100:
$11.99
250:
$11.28
500:
$10.58
$10.23

To add to a project, please Log In.

118061240 189371948 165583196