Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-PM4HA-H-AC240V
Manufacturer Part #:

PM4HA-H-AC240V

Manufacturer:

Description: Timers TIMER 240VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Timers
RoHS: RoHS Compliant By Exemption Details
Timing Range: 1 s to 500 h
Supply Voltage: 100 V to 240 V
Display Type: Analog
Packaging: Bulk
Termination Style: Solder Pins
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.08
  25: $44.46
  50: $40.88
  100: $37.83
  500: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
SG2525AP013TR
Switching Converters, Regulators & Controllers Vol ...
STMicroelectronics
1: $0.91
GRM31CR61C226ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Murata Electronics
1: $0.89
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.70
TPS62290DRVT
DC/DC Switching Regulators 2.25MHz 1A Step- Down C ...
Texas Instruments
1: $2.37
TPS61093DSKT
DC/DC Switching Regulators Low In 20V/1.1A Step Up ...
Texas Instruments
1: $3.37
WSH28182L000FEA
Current Sense Resistors - SMD .002ohms 5watts 1%
Vishay/Dale
1: $4.77
1206L050/15YR
Resettable Fuses 15V 1206 .500A POLYFUSE
Littelfuse
1: $0.45
PGA112AIDGST
Special Purpose Amplifiers Sgl-Sply Sgl-Ended Prec ...
Texas Instruments
1: $2.58
MAX9938HEUK+T
Current Sense Amplifiers 1uA Bump Precision Curren ...
Maxim Integrated
1: $1.68
TPS22943DCKR
Power Switch ICs - Power Distribution Lo-Inp Vltg ...
Texas Instruments
1: $0.87
TPS386596L33DGKT
Supervisory Circuits Quad Vltg Supervisor
Texas Instruments
1: $2.43
LNBP21PD-TR
Other Power Management LNB Supply/Cont IC
STMicroelectronics
1: $4.82
LQA08TC600
Rectifiers Q-Series 600V 8A Ultra Low Qrr
Power Integrations
1: $2.55
P0080SBLRP
Sidacs 100A 6V
Littelfuse
1: $1.18
FGH40N60SMD
IGBT Transistors 600V, 40A Field Stop IGBT
Fairchild Semiconductor
1: $3.50
MM60-52B1-G1-R850
PCI Express / PCI Connectors 52P MINI CARD SOCKET ...
JAE Electronics
1: $1.68
LD1117S18CTR
Low Dropout Regulators - LDO Low drop fixed/adj po ...
STMicroelectronics
1: $0.37


This product is also available in:
000000001