Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-PM4HA-H-24VS
Manufacturer Part #:

PM4HA-H-24VS

Manufacturer:

Description: Timers MULTIFUNCTION TIMER SCREW 24VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Timers
RoHS: RoHS Compliant By Exemption Details
Timing Range: 1 s to 500 h
Supply Voltage: 24 V
Display Type: Analog
Packaging: Bulk
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.57
  25: $62.78
  50: $56.10
  100: $47.64
  500: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2SWK131AL101
Keylock Switches SPST OFF-ON POS 1 KEYLOCK SWITCH
TE Connectivity / Alcoswitch
1: $40.43
A22-MR-10M
Pushbutton Switches SPST-NO MOM RND RED 40mm mushr ...
Omron Industrial
1: $19.53


This product is also available in:
000000001