|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-LT4H-DC24VS
Manufacturer Part #:

LT4H-DC24VS

Manufacturer:

Description:
Timers 24VDC SCREW TERM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Timers
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Timing Range: 0.001 s to 999.9 hr
Display Type: LCD Backlight
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

114179602 190230012 189371948