Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-LT4H-DC24V
Manufacturer Part #:

LT4H-DC24V

Manufacturer:

Description:
Timers 24VDC OCT 11 PIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Timers
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Supply Voltage: 12 V to 24 V
Timing Range: 0.001 s to 999.9 hr
Display Type: LCD Backlight
Packaging: Bulk
Termination Style: Solder Pins
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $165.17
  2: $155.02
  5: $148.34
  10: $134.84
  25: $128.10
  50: $121.35
  100: $114.62
  250: Quote

To add to a project, please Log In.


This product is also available in:
195611129 114179602 189371948 190230012 165583196