|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-LT4H-AC240VS
Manufacturer Part #:

LT4H-AC240VS

Manufacturer:

Description:
Timers 240VAC SCREW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Timers
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Timing Range: 0.001 s to 999.9 hr
Display Type: LCD Backlight
Operating Supply Voltage: 100 V to 240 V
Packaging: Bulk
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 671
4-140 Barrier Terminal Blocks 5,636
39-00-0039 Headers & Wire Housings 307,528
10-140 Barrier Terminal Blocks 226
6387-ST-T-0 Test Plugs & Test Jacks 446
39-00-0181 (Cut Strip) Headers & Wire Housings 28,100
1571651-5 D-Sub Standard Connectors 138
43459-0043 Headers & Wire Housings 796
3100-30U9999CY General Purpose Relays 46
Real Time Availability
Not Available
Pricing (USD)

114179602 189371948 190230012