Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-LKS1AF-5V
Manufacturer Part #:

LKS1AF-5V

Manufacturer:

Description: General Purpose Relays 5A 5VDC SPST-NO FLUX RES PCB
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Coil Voltage: 5 VDC
Coil Resistance: 100 Ohms
Coil Current: 50 mA
Mounting Style: Through Hole
Contact Material: Silver Tin Oxide
Coil Termination: Solder Pin
Coil Type: Standard
Contact Termination: Pin
Packaging: Bulk
Power Consumption: 250 mW
Factory Pack Quantity: 100
Type: Slim High Sensitivity Power Relay
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Customers Who Bought This Item Also Bought
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.89
19003-0011
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.29
SC16IS752IPW,112
UART Interface IC UART DUAL 12C/SPI
NXP Semiconductors
1: $3.10
831-93-050-10-001000
IC & Component Sockets 2mm 50 POS
Mill-Max
1: $4.66
10-89-7141
Headers & Wire Housings VERT BRKAWAY HDR 14P dual ...
Molex
1: $1.01
19070-0040
Terminals RING TNG STUD 5-6 18-22 AWG
Molex
1: $0.20
1581-5
Test Plugs & Test Jacks PANEL MOUNT BANANA JACK GR ...
Pomona Electronics
1: $1.62
62576-1
Terminals 187 FAST TAB 020BR
TE Connectivity / AMP
1: $0.15
S2S3LA0F
Triac & SCR Output Optocouplers 5mA Ift 600V nonZC ...
Sharp Microelectronics
1: $0.58
ELC-18B101L
Fixed Inductors 100UH RADIAL COIL CHOKE
Panasonic Electronic Components
1: $1.35
03455LF2H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $3.10
PIC16F628-20I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $3.43
0853.0551
Fuse Holders Accessories COVER OGN mAX 1.6
Schurter
1: $0.52
101-0110-EV
Switch Accessories 12X12 SQ BLK CAP
Mountain Switch
1: $0.16
02173.15HXP
Fuses 250V 3.15A Fast Acting
Littelfuse
1: $0.33
EKMG160ELL102MJ16S
Aluminum Electrolytic Capacitors - Leaded 16volts ...
United Chemi-Con
1: $0.42
161-7000-EX
Phone Connectors 2.5MM STEREO
Kobiconn
1: $1.73
101-0624-EV
Tactile Switches TACT SWITCH 12X12MM
Mountain Switch
1: $0.31

0000000015-0513-12false