|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-HP2-AC100V
Manufacturer Part #:

HP2-AC100V

Manufacturer:

Description:
General Purpose Relays 2 Form C, 100VDC 10A 2 Form C
Lifecycle:
Obsolete
Share |
Manufacturer: Panasonic
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Coil Voltage: 100 V
Contact Form: DPDT (2 Form C)
Contact Termination: Quick Connect Terminal
Mounting Style: Socket
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Contact Material: Silver
Packaging: Bulk
Power Consumption: 2.36 VA
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001