|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-HL2-HTM-AC100V-F
Manufacturer Part #:

HL2-HTM-AC100V-F

Manufacturer:

Description:
General Purpose Relays HL1 Relay
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Coil Voltage: 100 V/110 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 10 A
Contact Termination: Quick Connect Terminal
Mounting Style: Panel
Mounting Type: Flange
Switching Voltage: 250 VAC
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Current: 14.7 mA
Contact Material: Silver Tin Oxide
Brand: Panasonic Industrial Devices
Packaging: Bulk
Power Consumption: 1.3 VA at 50 Hz, 1.2 VA at 60 Hz
Series: HL
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$11.75
40:
$10.94
60:
$10.36
100:
$9.79
260:
$9.21
500:
$8.64
$8.35

To add to a project, please Log In.

118061240 148341440 189371948