Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-HC1-PS-K
Manufacturer Part #:

HC1-PS-K

Manufacturer:

Description: Relay Sockets & Hardware HC1 Relay Socket
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Relay Sockets & Hardware
RoHS: RoHS Compliant Details
Accessory Type: Socket, PCB
Associated Relay Series: HC Amber Sealed
Termination Style: PCB
Number of Poles: 1
Application: Use with HC Amber Sealed Series relays
Mounting Style: Through Hole
Packaging: Bulk
Series: HC
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,070 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.93
  25: $1.76
  50: $1.58
  100: $1.34
  500: $1.17
  1,000: $1.14
  2,500: $1.10
  5,000: $1.04
  10,000: $1.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-5102156-0
Headers & Wire Housings 050 HDR SP 4S 30DP
TE Connectivity / AMP
1: $4.14
CD10FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.73
3-640433-9
Headers & Wire Housings CLOSED W/O TABS 9P Red 22 ...
TE Connectivity / AMP
1: $0.82
BK/ABC-10-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.93
HC2-H-DC24V-F
General Purpose Relays 7A 24VDC DPDT PLUG-IN
Panasonic Electric Works
1: $9.52
CRCW120624K9FKEA
Thick Film Resistors - SMD 1/4watt 24.9Kohms 1%
Vishay/Dale
1: $0.10
3-640431-6
Headers & Wire Housings CLOSED W/O TABS 6P Orange ...
TE Connectivity / AMP
1: $0.68
HC2-PS-K
Relay Sockets & Hardware W/CLIP FOR HC2 RELAY
Panasonic Electric Works
1: $1.60

000000001