|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMC1603112
Manufacturer Part #:

EKMC1603112

Manufacturer:

Description:
Board Mount Motion & Position Sensors 170uA 12m Digital Black lens
Mouser Online Catalog Page 2,079, Mouser Online Catalog
PDF Page 2,079, PDF Catalog Page
EKMC1603112 Datasheet EKMC1603112 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 12 m
Output Type: Digital
Operating Supply Current: 170 uA
Package / Case: TO-5
Mounting Style: Through Hole
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Brand: Panasonic Industrial Devices
Features: Enclosed sensing circuits, high S/N ratio
Output Current: 100 uA
Packaging: Bulk
Series: EKMC
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0UJ450G High Power LEDs - White 203
XHP70A-01-0000-0D0UK40E2 High Power LEDs - White 74
SIP32448DNP-T1-GE4 Power Switch ICs - Power Distribution 2,685
EKMC1603111 Board Mount Motion & Position Sensors 2,451
EKMC1601112 Board Mount Motion & Position Sensors 401
AMN34111 Board Mount Motion & Position Sensors 135
EKMC1601111 Board Mount Motion & Position Sensors 1,767
NS12555T470MN Fixed Inductors 3,940
ZXMN6A08KTC MOSFET 2,468
EKMC1603113 Board Mount Motion & Position Sensors 800
Real Time Availability
Stock:
1,878 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.76
10:
$9.95
25:
$9.35
50:
$8.81
100:
$8.33
250:
$7.26
500:
$6.99
$6.72

To add to a project, please Log In.

145542982 159879714 144736624 147914401 195346910 197122017 197847692 107863422 119015281 130233959 141411018