Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-EKMB1203111
Manufacturer Part #:

EKMB1203111

Manufacturer:

Description: Board Mount Motion & Position Sensors 2uA 12m Digital White Lens
Silverlight Page 2,072, Mouser Enhanced Catalog
PDF Page 2,072, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Package / Case: TO-5
Sensing Distance: 12 m
Output Type: Digital
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Supply Current: 2 uA
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Features: Enclosed sensing circuits, high S/N ratio
Minimum Operating Temperature: - 20 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
129 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.27
  25: $24.42
  50: $22.73
  100: $21.25
  500: $20.45
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NHD-0216K1Z-FSW-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.80
EKMC1601111
Board Mount Motion & Position Sensors Digital 170u ...
Panasonic Electric Works
1: $10.26
EKMB1303112
Board Mount Motion & Position Sensors 6uA 12m Digi ...
Panasonic Electric Works
1: $18.29
EKMC1603111
Board Mount Motion & Position Sensors 170uA 12m Di ...
Panasonic Electric Works
1: $9.95
52271-2079
FFC & FPC Connectors RA SMT ZIF BOTTOM 20
Molex
1: $2.02
EKMB1203112
Board Mount Motion & Position Sensors 2uA 12m Digi ...
Panasonic Electric Works
1: $27.27
LFB182G45BG2D280
Signal Conditioning 2.4GHz Bandpass TI CC253x CC25 ...
Murata Electronics
1: $0.84
EKMB1103113
Board Mount Motion & Position Sensors 1uA 12m Digi ...
Panasonic Electric Works
1: $28.54
53048-0410
Headers & Wire Housings RIGHT ANGLE HDR 4P
Molex
1: $0.50
EKMB1203113
Board Mount Motion & Position Sensors 2uA 12m Digi ...
Panasonic Electric Works
1: $27.27
MAX9860ETG+
Interface - CODECs 16-Bit Mono Audio Voice CODEC
Maxim Integrated
1: $1.70
TL940
Test Leads MINI-HOOK TEST LEADS
Fluke
1: $21.95
SSL-LX3044LID
Standard LEDs - Through Hole 3mm Short Lens Red
Lumex
1: $0.13
AS04008CO-R
Speakers & Transducers 2W 8OHM OVL SHP SPKR
PUI Audio
1: $5.88
920-0010-01
Hook-up Wire 7" jumpers-Qty 100
SchmartBoard
1: $38.00
UD2-12NU
Low Signal Relays - PCB DPDT NL 12VDC
NEC
1: $3.24
WP115VEGW
Standard LEDs - Through Hole Red Green 625 568nm D ...
Kingbright
1: $0.24
FA-128 32.0000MF20X-K3
Crystals 32MHz 10ppm 10pF -40C +85C
Epson Toyocom
1: $1.20


167849466 126916482 144949695 145542982 197122017 107863422 144736624