Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-EKMB1103113
Manufacturer Part #:

EKMB1103113

Manufacturer:

Description: Board Mount Motion & Position Sensors 1uA 12m Digital Pearl white Lens
Silverlight Page 2,072, Mouser Enhanced Catalog
PDF Page 2,072, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Package / Case: TO-5
Sensing Distance: 12 m
Output Type: Digital
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Supply Current: 1 uA
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Features: Enclosed sensing circuits, high S/N ratio
Minimum Operating Temperature: - 20 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.54
  25: $25.56
  50: $23.78
  100: $22.24
  500: $21.40
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP09-DPSIT-156
Zigbee / 802.15.4 Modules XBee-PRO 900, 900MHz 100 ...
Digi International
1: $42.00
SFH 3310
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $1.42
EKMB1203111
Board Mount Motion & Position Sensors 2uA 12m Digi ...
Panasonic Electric Works
1: $27.27
EKMB1303112
Board Mount Motion & Position Sensors 6uA 12m Digi ...
Panasonic Electric Works
1: $18.29
A09-HASM-675
Antennas 900Mhz Antennas RPSMA male
Digi International
1: $20.00
EKMB1303113
Board Mount Motion & Position Sensors 6uA 12m Digi ...
Panasonic Electric Works
1: $18.29
EKMB1103112
Board Mount Motion & Position Sensors 1uA 12m Digi ...
Panasonic Electric Works
1: $28.54
EKMB1203113
Board Mount Motion & Position Sensors 2uA 12m Digi ...
Panasonic Electric Works
1: $27.27
DF1506S-E3/45
Bridge Rectifiers 1.5 Amp 600 Volt
Vishay Semiconductors
1: $0.50
0S202011MA0QN1
Slide Switches DPDT On-On
C&K Components
1: $0.60
TL940
Test Leads MINI-HOOK TEST LEADS
Fluke
1: $21.95
920-0010-01
Hook-up Wire 7" jumpers-Qty 100
SchmartBoard
1: $38.00
FM4004-W
Rectifiers 1N4004 1A 400V
Rectron
1: $0.25
CEN-60-36
LED Power Supplies 60.2W 36V 1.7A W/PFC LED Power ...
Mean Well
1: $57.60
RAC10-24SB
Linear and Switching Power Supplies 10W AC/DC 3kV ...
RECOM Power
1: $50.41


167849466 126916482 165280625 144949695 145542982 197122017 107863422 144736624