Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-EKMA1302120
Manufacturer Part #:

EKMA1302120

Manufacturer:

Description: Board Mount Motion & Position Sensors PaPIRS 6micro-A Silicon Lens
Silverlight Page 2,072, Mouser Enhanced Catalog
PDF Page 2,072, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Package / Case: TO-5
Sensing Distance: 3 m
Output Type: Digital
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Features: Silicon lens
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.02
  25: $30.47
  50: $28.35
  100: $26.51
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EKMB1303112
Board Mount Motion & Position Sensors 6uA 12m Digi ...
Panasonic Electric Works
1: $18.29
0160.500MR
Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS .500A
Littelfuse
1: $2.25
EKMA1301112
Board Mount Motion & Position Sensors PaPIRs 6micr ...
Panasonic Electric Works
1: $29.42
EKMC1603113
Board Mount Motion & Position Sensors 170uA 12m Di ...
Panasonic Electric Works
1: $9.95


173427518 176678380 126916482 138389777 107863422 165280625 197122017 144949695 145542982 144736624