Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-EKMA1202120
Manufacturer Part #:

EKMA1202120

Manufacturer:

Description: Board Mount Motion & Position Sensors PaPIRS 2micro-A Silicon Lens
Silverlight Page 2,072, Mouser Enhanced Catalog
PDF Page 2,072, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Package / Case: TO-5
Sensing Distance: 3 m
Output Type: Digital
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Features: Silicon lens
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.49
  25: $42.53
  50: $39.57
  100: $37.00
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
70107-0003
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW
Molex
1: $0.74
3050 BK001
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $114.78
AD0312LX-K70-LF
Fans 30mm 12VDC 2.5CFM
ADDA
1: $12.50
50-57-9410
Headers & Wire Housings HSG 10P SINGLE ROW POSITIV ...
Molex
1: $0.58
561-TSP1
Standoffs & Spacers RND 1/4X1/4 4-40
Eagle Plastic Devices
1: $0.28


197122017 144736624 107863422 126916482 173427518 176678380 142336017 144949695 138389777 165280625 145542982