Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-DS1E-M-DC24V
Manufacturer Part #:

DS1E-M-DC24V

Manufacturer:

Description: Low Signal Relays - PCB 2A 24VDC SPDT NON-LATCHING
Silverlight Page 1,937, Mouser Enhanced Catalog
PDF Page 1,937, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant By Exemption Details
Contact Form: 1 Form C (SPDT-BM)
Contact Current Rating: 3 A
Coil Voltage: 24 VDC
Maximum Switching Current: 3 A
Coil Current: 16.7 mA
Coil Type: Single Side Stable
Power Consumption: 400 mW
Termination Style: Solder Terminal
Contact Rating: 2 A at 30 VDC
Packaging: Tube
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
872 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.13
  25: $4.82
  50: $4.29
  100: $3.74
  500: $3.30
  1,000: $3.19
  2,500: $3.07
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY7C68013A-100AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.15
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
HSMS-2822-TR1G
Schottky Diodes & Rectifiers 15 VBR 1 pF
Avago Technologies
1: $0.78
INA170EA/2K5
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.31
DSPIC33EP64MC504-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $4.81
FDC3512
MOSFET 80V N-Ch PowerTrench
Fairchild Semiconductor
1: $0.82
T510X477K006ATE030
Tantalum Capacitors - Solid SMD 6.3volts 470uF 10%
Kemet
1: $10.06
CD4098BE
Monostable Multivibrator Dual Mono
Texas Instruments
1: $0.29
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
AQY210EH
Solid State Relays - PCB Mount 130MA 350V 4PIN SPS ...
Panasonic Electric Works
1: $3.16
781XAXM4L-24D
General Purpose Relays 781 Ice Cube Relay SPDT, 20 ...
Magnecraft / Schneider Electric
1: $7.35
BAT54
Schottky Diodes & Rectifiers SOT-23 30V 200mA
Fairchild Semiconductor
1: $0.14
BR2330A/FAN
Coin Cell Battery 3V 255mA 2 Pin Flat Mount
Panasonic Battery
1: $2.05
CCF60100RFKE36
Metal Film Resistors - Through Hole 1/2watt 100ohm ...
Vishay/Dale
1: $0.10
MAX3093ECSE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $3.32
LR2512LF-01-R030-FT
Current Sense Resistors - SMD .03 OHM 2W 1%
IRC
1: $0.58
CCF601M00FKE36
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay/Dale
1: $0.10
DRQ73-150-R
Fixed Inductors 15uH 2.05A 0.0844ohms
Coiltronics / Cooper Bussmann
1: $1.80
RN70E4700FB14
Metal Film Resistors - Through Hole 1/2watt 470ohm ...
Vishay/Dale
1: $1.15
CMF5510K000FHEB
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.74

000000001