|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AXK640347YG
Manufacturer Part #:

AXK640347YG

Manufacturer:

Description:
Board to Board & Mezzanine Connectors CONN HEADER P5K 40 POS 0.5mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Headers
Number of Positions: 40 Position
Pitch: 0.5 mm
Number of Rows: 2 Row
Termination Style: SMD/SMT
Mounting Angle: Vertical
Current Rating: 500 mA
Voltage Rating: 60 V
Series: P5
Packaging: Reel
Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Resin
Stack Height: 3 mm
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,891
3-1827253-6 Board to Board & Mezzanine Connectors 1,956
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,895
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,079
MAX3232EUE+ RS-232 Interface IC 2,271
PIC32MX360F512L-80I/PT 32-bit Microcontrollers - MCU 1,054
LAN8710AI-EZK Ethernet ICs 5,512
LM5576MHX/NOPB Voltage Regulators - Switching Regulators 3,535
1SMA5919BT3G Zener Diodes 49,540
AXK540147YG Board to Board & Mezzanine Connectors 1,526
Real Time Availability
Stock:
1,789 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.71
25:
$1.57
50:
$1.50
100:
$1.34
500:
$1.25
$1.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.06
$1.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135585672 146708037 143080215 172639243 174389644 167858023