Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-ASX210A03
Manufacturer Part #:

ASX210A03

Manufacturer:

Description: Low Signal Relays - PCB 2 Form C, 3VDC 10mA 10VDC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Contact Form: 2 Form C (DPDT-BM)
Contact Current Rating: 10 mA
Coil Voltage: 3 VDC
Maximum Switching Current: 10 mA
Coil Current: 11.7 mA
Coil Type: Single Latching
Power Consumption: 35 mW
Termination Style: Solder Terminal
Contact Rating: 10 mA at 10 VDC
Packaging: Tube
Factory Pack Quantity: 40
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-ASX210A03Z ASX210A03Z REEL Non-Stocked $4.72 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.71
  25: $5.63
  50: $5.09
  100: $4.71
  500: $4.50
  1,000: $4.38
  2,500: $4.26
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
SI2307BDS-T1-E3
MOSFET 30V 3.2A 1.25W
Vishay/Siliconix
1: $0.54
LM2665M6/NOPB
Charge Pumps SWITCHED CAPACITOR VLTG CONVERTER
Texas Instruments
1: $0.66
ACM2012H-900-2P-T00
EMI Filters 2012 90ohms 2-Line 2012
TDK
1: $0.90
12BH321A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.75
ATTINY24A-SSU
8-bit Microcontrollers - MCU 20MHz, Ind Temp 1.8-5 ...
Atmel
1: $1.01
GRM21BR61C335KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
KXTC9-2050
Accelerometers - Board Mount 3.3V ANALOG 2g
Kionix
1: $2.95
S3BB-13-F
Rectifiers 100V 3A
Diodes Inc.
1: $0.63
G6L-1F-DC5
Low Signal Relays - PCB LO PROF SPST 5VDC
Omron Electronics
1: $2.76
PIC24FJ64GA002-I/ML
16-bit Microcontrollers - MCU 64KB FL 8192b RAM 16 ...
Microchip Technology
1: $3.69
TL082CPWRG4
Operational Amplifiers - Op Amps Dual JFET Op Amp
Texas Instruments
1: $0.64
SSL-LX3059SRSGW
Standard LEDs - Through Hole Red/Green Milky White
Lumex
1: $1.17
MF-SM125-2
Resettable Fuses 15Volts 100Amps Hold 1.25A Trip 2 ...
Bourns
1: $0.47
NAA-211-BI31-00
Rocker Switches & Paddle Switches SPST RED EDGE
CW Industries
1: $0.65
101-TS4311T5201-EV
Tactile Switches 3.5x6mm 520gf YELLOW
Mountain Switch
1: $0.24

000000001Alternative Packaging