Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-ARS154H
Manufacturer Part #:

ARS154H

Manufacturer:

Description: High Frequency / RF Relays ARS (RS) High Frequency Relay
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: High Frequency / RF Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form C (SPDT-BM)
Contact Termination: Solder Terminal
Contact Current Rating: 500 mA
Maximum Switching Current: 500 mA
Coil Voltage: 4.5 V
Coil Type: Latching, 1 Coil
Frequency: 3 GHz
Power Consumption: 200 mW
Isolation: 35 dB at 3 GHz
Insertion Loss: 0.35 dB at 3 GHz
Brand: Panasonic Industrial Devices
Coil Current: 44.4 mA
Coil Resistance: 101.3 Ohms
Contact Rating: 500 mA
Packaging: Tube
Factory Pack Quantity: 50
VSWR: 1.4 at 3 GHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.02
  10: $6.55
  50: $6.09
  100: $5.45
  250: $5.13
  500: $4.81
  1,000: $4.65
  2,500: $4.26
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BCAP0010 P270 T01
Supercapacitors / Ultracapacitors 2.7V 10F
Maxwell Technologies
1: $3.10
42214-2
Terminals .250 FAST TAB
TE Connectivity
1: $0.15
V510SM7
Varistors SURFACE MOUNT SM7 VARISTORS
Littelfuse
1: $2.73
FDA8440
MOSFET 40V 100A 2.1mOhm N-Chan Power Trench
Fairchild Semiconductor
1: $4.58
41480
Terminals .250 FAST TAB TPBR
TE Connectivity
1: $0.19
ARE1303
High Frequency / RF Relays 1 Form C, 3VDC 0.5A 30V ...
Panasonic Industrial Devices
1: $5.88
CA11175_TINA2-W
LED Lighting Lenses Assemblies Single Lens
Ledil
1: $3.47

118061240 189371948 165583196