Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-ARS104H
Manufacturer Part #:

ARS104H

Manufacturer:

Description:
High Frequency / RF Relays 500MA SPST 4.5VDC NON-LATCHING PCB
Mouser Online Catalog Page 2,031, Mouser Online Catalog
PDF Page 2,031, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: High Frequency / RF Relays
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Contact Form: 1 Form C (SPDT-BM)
Contact Termination: Solder Terminal
Contact Current Rating: 500 mA
Maximum Switching Current: 500 mA
Coil Voltage: 4.5 V
Coil Type: Single Side Stable
Frequency: 3 GHz
Power Consumption: 200 mW
Isolation: 30 dB at 3 GHz
Insertion Loss: 0.3 dB at 3 GHz
Coil Current: 44.4 mA
Coil Resistance: 101.3 Ohms
Contact Rating: 500 mA
Packaging: Tube
Factory Pack Quantity: 50
VSWR: 1.4 at 3 GHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J226MEA0D Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,038
NE8FDP Modular Connectors / Ethernet Connectors 2,557
CCR-33S3O-N Coaxial Switches 109
ZXM61N03FTA MOSFET 9,785
ZXM61P03FTA MOSFET 11,573
47018-4001 I/O Connectors 652
AT24MAC402-STUM-T EEPROM 8,818
DS28E01P-100+ EEPROM 5,108
TNPW060310K0BEEA Thin Film Resistors - SMD 31,452
C1005X5R1E224K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,933
Real Time Availability
Stock:
0

On Order: 50 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.36
  10: $6.83
  50: $6.36
  100: $5.69
  250: $5.36
  500: $5.02
  1,000: $4.85
  2,500: $4.45
  5,000: Quote

To add to a project, please Log In.

189371948 118061240 165583196