Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AQY275A
Manufacturer Part #:

AQY275A

Manufacturer:

Description: Solid State Relays - PCB Mount 1.3A 100V 4 PIN SMT
Silverlight Page 1,988, Mouser Enhanced Catalog
PDF Page 1,988, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant By Exemption Details
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 100 V
Load Current Rating: 1.3 A
Contact Form: 1 Form A (SPST-NO)
Output Device: MOSFET
Package / Case: DIP-4
Mounting Style: SMD/SMT
Input to Output Isolation Method: Photocoupler
On Resistance (Max): 0.23 Ohms
Packaging: Tube
Product Type: PCB Mount
Factory Pack Quantity: 50
Termination Style: Solder Pad
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQY275AX AQY275AX REEL Non-Stocked $8.71 1
769-AQY275AZ AQY275AZ REEL Non-Stocked $8.22 1
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 50 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.75
  25: $13.56
  50: $11.88
  100: $10.23
  500: $9.03
  1,000: $8.72
  2,500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS51200DRCT
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $2.18
LP2998MR/NOPB
Other Power Management DDR-I and DDR-II Terminatio ...
Texas Instruments
1: $1.70
AQV252GA
Solid State Relays - PCB Mount 2500MA 60V 6PIN SPS ...
Panasonic Electric Works
1: $5.17
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
1: $0.13
S25FL512SAGMFI011
Flash 512Mb 3V 133MHz Serial NOR Flash
Spansion
1: $6.88
SD-RSMT-2-MQ
Memory Card Connectors SD CARD RT ANGLE SURF MT PU ...
3M Electronic Solutions Division
1: $2.30
AQY221N2V
Solid State Relays - PCB Mount 120MA 40V SPST
Panasonic Electric Works
1: $7.68
87568-1443
Headers & Wire Housings MGRID IDT W/POLKEY .38AULF ...
Molex
1: $2.90
0453.500MR
Fuses 125V .5A Very Fast Acting
Littelfuse
1: $1.04
BTA24-600BWRG
Triacs 25 Amp 600 Volt
STMicroelectronics
1: $1.15
87568-1073
Headers & Wire Housings 10CKT CTB RECPT DR IDT
Molex
1: $1.78
AQY272A
Solid State Relays - PCB Mount 2A 60V 4PIN SPST
Panasonic Electric Works
1: $12.30
B82462A4473K
Fixed Inductors 47uH 0.54A 10% 6.3x6.3mm SMD
EPCOS
1: $1.20
AQY282S
Solid State Relays - PCB Mount 500MA 60V SPST
Panasonic Electric Works
1: $1.40
87569-1014
Headers & Wire Housings 2MM MGRID IDT StrRLF D.R.N ...
Molex
1: $0.22
STM6601CQ2BDM6F
Supervisory Circuits Smart Push-Button Power On Lo ...
STMicroelectronics
1: $1.78
AQY210EHA
Solid State Relays - PCB Mount 130MA 350V 4PIN SPS ...
Panasonic Electric Works
1: $3.79
SMM02040E1002BB300
MELF Resistors 1/4watt 10Kohms .1% 15ppm
Vishay/Draloric
1: $2.80
HMK325B7684KN-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.76
AQY225R2S
Solid State Relays - PCB Mount 120MA 80V 6PIN SPST
Panasonic Electric Works
1: $8.02


137467047 682250118Alternative Packaging