|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AQY221N3M
Manufacturer Part #:

AQY221N3M

Manufacturer:

Description:
Solid State Relays - PCB Mount AC/DC 25V 150mA PHOTOMOS MICRO-MINI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 25 V
Load Current Rating: 150 mA
Input Current: 3 mA
Contact Form: SPST (1 Form A)
Output Device: MOSFET
Package / Case: SON-4
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 300 mW
Product: Telecommunication Relays
Series: AQY
Factory Pack Quantity: 500
Termination Style: Gull Wing Lead
Tradename: PhotoMOS
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQY221N3MW AQY221N3MW Reel Non-Stocked $5.46 3500
769-AQY221N3MY AQY221N3MY Reel Non-Stocked Lead-Time 14 Weeks $10.06 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5791BRUZ Digital to Analog Converters - DAC 17
CP2102-GM I/O Controller Interface IC 21,073
B3U-1000P Tactile Switches 29,832
S25FL032P0XMFI011 Flash Memory 20,368
BNX002-01 EMI Network Filter 3,496
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 187,989
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,469
LMP7701MF/NOPB Operational Amplifiers - Op Amps 6,662
BMA250E Accelerometers 14,208
0251001.MXL Fuses with Leads (Through Hole) 23,169
Real Time Availability
Stock:
761 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.00
10:
$9.59
25:
$8.16
100:
$6.94
250:
$6.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$6.12
$5.92
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121159121 165583196 191924076 118061240 142542804 146259450 189371948 129450316Alternative Packaging