|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AQW654A
Manufacturer Part #:

AQW654A

Manufacturer:

Description:
Solid State Relays - PCB Mount 120MA 400V 8PIN 1FORMA / 1FORMB
Mouser Online Catalog Page 2,000, Mouser Online Catalog
PDF Page 2,000, PDF Catalog Page
AQW654A Datasheet AQW654A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 400 V
Load Current Rating: 120 mA
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SMD DIP-8
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Product: Telecommunication Relays
Series: AQW
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Tradename: PhotoMOS
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQW654AX AQW654AX Reel Non-Stocked $7.74 1000
769-AQW654AZ AQW654AZ Reel Non-Stocked $7.74 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT231XS-R USB Interface IC 29,924
CAT24C512YI-GT3 EEPROM 8,535
SN65HVD1785D RS-485 Interface IC 553
DMG2305UX-13 MOSFET 8,167
95009-7661 Modular Connectors / Ethernet Connectors 3,292
BAV199,215 Rectifiers 35,419
DMMT5551-7-F Bipolar Transistors - BJT 8,220
SMP100MC-200 Surge Suppressors 619
EEE-1CA101P Aluminum Electrolytic Capacitors - SMD 3,207
Real Time Availability
Stock:
216 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.08
10:
$12.55
25:
$12.02
50:
$10.68
100:
$9.08
250:
$8.54
500:
$8.01
$7.75

To add to a project, please Log In.

121159121 682250118 118061240 146259450 189371948 160066609 165583196 142542804Alternative Packaging